Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS2556QDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-38292-2-ND - Tape & Reel (TR) 296-38292-1-ND - Cut Tape (CT) 296-38292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2556QDRBRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2556QDRBRQ1 Models |
Category | Current - Output (Max) 5A |
Mfr | Rds On (Typ) 22mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-SON (3x3) |
Voltage - Load 2.5V ~ 6.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2556DRBR | Texas Instruments | 4,802 | 296-39382-1-ND | ¥10.75000 | Parametric Equivalent |
| TPS2556DRBT | Texas Instruments | 1,652 | 296-25431-1-ND | ¥13.56000 | Parametric Equivalent |
| TPS2556QDRBTQ1 | Texas Instruments | 403 | 296-TPS2556QDRBTQ1CT-ND | ¥16.29000 | Parametric Equivalent |
| TPS2557DRBR | Texas Instruments | 6,442 | 296-37669-1-ND | ¥11.64000 | Parametric Equivalent |
| TPS2557DRBT | Texas Instruments | 0 | 296-25432-1-ND | ¥14.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.57167 | ¥19,715.01 |



