
TPS2552DBVR-1 | |
|---|---|
DigiKey Part Number | 296-39378-2-ND - Tape & Reel (TR) 296-39378-1-ND - Cut Tape (CT) 296-39378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2552DBVR-1 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2552DBVR-1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22652AW6-7 | Diodes Incorporated | 287,804 | 31-AP22652AW6-7CT-ND | ¥2.98000 | Similar |
| NCP380LSNAJAAT1G | onsemi | 6,748 | NCP380LSNAJAAT1GOSCT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.06900 | ¥50.69 |
| 25 | ¥4.56480 | ¥114.12 |
| 100 | ¥4.00830 | ¥400.83 |
| 250 | ¥3.74288 | ¥935.72 |
| 500 | ¥3.58246 | ¥1,791.23 |
| 1,000 | ¥3.45419 | ¥3,454.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.28744 | ¥9,862.32 |
| 6,000 | ¥3.20766 | ¥19,245.96 |
| 9,000 | ¥3.16772 | ¥28,509.48 |
| 15,000 | ¥3.12344 | ¥46,851.60 |
| 21,000 | ¥3.09758 | ¥65,049.18 |



