Hot Swap Controller, Monitor 1 Channel General Purpose 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2493PW

DigiKey Part Number
296-27773-5-ND
Manufacturer
Manufacturer Product Number
TPS2493PW
Description
IC HOT SWAP CTRLR GP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2493PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Manufacturer
Texas Instruments
Voltage - Supply
9V ~ 80V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Current - Supply
1 mA
Type
Hot Swap Controller, Monitor
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
No
Supplier Device Package
14-TSSOP
Applications
General Purpose
Base Product Number
Features
Auto Retry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.57000¥39.57
10¥30.01900¥300.19
90¥25.15456¥2,263.91
180¥24.14483¥4,346.07
270¥23.63915¥6,382.57
540¥22.89774¥12,364.78
1,080¥22.28753¥24,070.53
2,520¥21.68610¥54,648.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.