Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23756PWPR

DigiKey Part Number
296-39368-2-ND - Tape & Reel (TR)
296-39368-1-ND - Cut Tape (CT)
296-39368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS23756PWPR
Description
IC POE CNTRL 1 CHANNEL 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS23756PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Texas Instruments
Voltage - Supply
0V ~ 57V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
920µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Power - Max
30 W
Supplier Device Package
20-HTSSOP
Internal Switch(s)
Both
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM8803STMicroelectronics1,350PM8803-ND¥7.50000Similar
PM8803TRSTMicroelectronics2,104497-11264-1-ND¥4.01000Similar
In-Stock: 899
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥18.53360¥37,067.20
4,000¥18.16421¥72,656.84
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.51000¥31.51
10¥23.73500¥237.35
25¥21.79640¥544.91
100¥19.66610¥1,966.61
250¥18.65084¥4,662.71
500¥18.49882¥9,249.41
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
10¥21.72500¥217.25
25¥19.93080¥498.27
100¥17.95660¥1,795.66
250¥17.01504¥4,253.76
500¥16.81588¥8,407.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.