
TPS22917DBVT | |
|---|---|
DigiKey Part Number | 296-48370-2-ND - Tape & Reel (TR) 296-48370-1-ND - Cut Tape (CT) 296-48370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22917DBVT |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22917DBVT Models |
Category | Voltage - Supply (Vcc/Vdd) 1V ~ 5.5V |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 0V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.20000 | ¥10.20 |
| 10 | ¥7.35400 | ¥73.54 |
| 25 | ¥6.64160 | ¥166.04 |
| 100 | ¥5.86310 | ¥586.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.49204 | ¥1,373.01 |
| 500 | ¥5.26804 | ¥2,634.02 |
| 750 | ¥5.15580 | ¥3,866.85 |
| 1,250 | ¥5.03152 | ¥6,289.40 |
| 1,750 | ¥4.95888 | ¥8,678.04 |
| 2,500 | ¥4.88903 | ¥12,222.58 |







