
TPS22916BLYFPR | |
|---|---|
DigiKey Part Number | 296-TPS22916BLYFPRTR-ND - Tape & Reel (TR) 296-TPS22916BLYFPRCT-ND - Cut Tape (CT) 296-TPS22916BLYFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22916BLYFPR |
Description | 5.5-V, 2-A, 60-M, 10-NA LEAKAGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22916BLYFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-DSBGA |
Interface On/Off | Package / Case |
Voltage - Load 1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥3.48900 | ¥34.89 |
| 25 | ¥3.12400 | ¥78.10 |
| 100 | ¥2.71780 | ¥271.78 |
| 250 | ¥2.52488 | ¥631.22 |
| 500 | ¥2.40822 | ¥1,204.11 |
| 1,000 | ¥2.31224 | ¥2,312.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.19371 | ¥6,581.13 |
| 6,000 | ¥2.13568 | ¥12,814.08 |
| 9,000 | ¥2.10662 | ¥18,959.58 |
| 15,000 | ¥2.07444 | ¥31,116.60 |
| 21,000 | ¥2.05562 | ¥43,168.02 |
| 30,000 | ¥2.03753 | ¥61,125.90 |











