Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22914CYFPT

DigiKey Part Number
296-38614-2-ND - Tape & Reel (TR)
296-38614-1-ND - Cut Tape (CT)
296-38614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22914CYFPT
Description
IC PWR SWITCH N-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22914CYFPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
37mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-DSBGA
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.05V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,102
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥6.36800¥63.68
25¥5.74600¥143.65
100¥5.06620¥506.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.74168¥1,185.42
500¥4.54634¥2,273.17
750¥4.44837¥3,336.28
1,250¥4.33983¥5,424.79
1,750¥4.27644¥7,483.77
2,500¥4.21545¥10,538.62
Manufacturers Standard Package