
TPS22910AYZVT | |
|---|---|
DigiKey Part Number | 296-46463-2-ND - Tape & Reel (TR) 296-46463-1-ND - Cut Tape (CT) 296-46463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22910AYZVT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22910AYZVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-DSBGA (0.88x0.88) |
Interface On/Off | Package / Case |
Voltage - Load 1.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.69340 | ¥1,423.35 |
| 500 | ¥5.46564 | ¥2,732.82 |
| 750 | ¥5.35157 | ¥4,013.68 |
| 1,250 | ¥5.22505 | ¥6,531.31 |
| 1,750 | ¥5.15117 | ¥9,014.55 |
| 2,500 | ¥5.08009 | ¥12,700.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.58400 | ¥75.84 |
| 25 | ¥6.86400 | ¥171.60 |
| 100 | ¥6.07180 | ¥607.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥8.27000 | ¥82.70 |
| 25 | ¥7.49280 | ¥187.32 |
| 100 | ¥6.63830 | ¥663.83 |




