
TPS22910AEVM-656 | |
|---|---|
DigiKey Part Number | 296-45898-ND |
Manufacturer | |
Manufacturer Product Number | TPS22910AEVM-656 |
Description | EVAL BOARD FOR TPS22910A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22910A - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS22910A |
Packaging Box | Primary Attributes Single Channel, 2A, Low rON, Controlled Turn-ON |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power Distribution Switch (Load Switch) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥279.78000 | ¥279.78 |


