OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2111APW

DigiKey Part Number
296-26917-5-ND
Manufacturer
Manufacturer Product Number
TPS2111APW
Description
IC OR CTRLR SRC SELECT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2111APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A
Manufacturer
Texas Instruments
Current - Supply
55 µA
Packaging
Tube
Voltage - Supply
2.8V ~ 5.5V
Part Status
Active
Applications
Handheld/Mobile Devices
Type
Source Selector Switch
Operating Temperature
-40°C ~ 85°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-TSSOP
Delay Time - ON
1 ms
Base Product Number
Delay Time - OFF
5 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 508
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.38000¥26.38
10¥19.79800¥197.98
25¥18.13760¥453.44
150¥15.90540¥2,385.81
300¥15.30087¥4,590.26
600¥14.80330¥8,881.98
1,050¥14.46674¥15,190.08
2,550¥14.03045¥35,777.65
5,100¥13.75790¥70,165.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.