
TPS2065DGNR | |
|---|---|
DigiKey Part Number | 296-17314-2-ND - Tape & Reel (TR) 296-17314-1-ND - Cut Tape (CT) 296-17314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065DGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2171MPG-13 | Diodes Incorporated | 21,779 | AP2171MPGDICT-ND | ¥0.83000 | Similar |
| AP2191MPG-13 | Diodes Incorporated | 2,439 | 31-AP2191MPG-13CT-ND | ¥1.18000 | Similar |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4,621 | BD82028FVJ-GE2CT-ND | ¥0.87000 | Similar |
| BD82030FVJ-GE2 | Rohm Semiconductor | 2,250 | BD82030FVJ-GE2CT-ND | ¥0.62000 | Similar |
| BD82034FVJ-GE2 | Rohm Semiconductor | 393 | BD82034FVJ-GE2CT-ND | ¥0.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.97244 | ¥17,431.10 |
| 5,000 | ¥6.81546 | ¥34,077.30 |
| 7,500 | ¥6.73691 | ¥50,526.82 |
| 12,500 | ¥6.64982 | ¥83,122.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.26900 | ¥102.69 |
| 25 | ¥9.31800 | ¥232.95 |
| 100 | ¥8.27600 | ¥827.60 |
| 250 | ¥7.77932 | ¥1,944.83 |
| 500 | ¥7.47938 | ¥3,739.69 |
| 1,000 | ¥7.41054 | ¥7,410.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.48600 | ¥94.86 |
| 25 | ¥8.60760 | ¥215.19 |
| 100 | ¥7.64480 | ¥764.48 |
| 250 | ¥7.18596 | ¥1,796.49 |
| 500 | ¥6.90892 | ¥3,454.46 |
| 1,000 | ¥6.84532 | ¥6,845.32 |



