
BD82028FVJ-GE2 | |
|---|---|
DigiKey Part Number | BD82028FVJ-GE2TR-ND - Tape & Reel (TR) BD82028FVJ-GE2CT-ND - Cut Tape (CT) BD82028FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82028FVJ-GE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82028FVJ-GE2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.12700 | ¥51.27 |
| 25 | ¥4.61120 | ¥115.28 |
| 100 | ¥4.05060 | ¥405.06 |
| 250 | ¥3.78204 | ¥945.51 |
| 500 | ¥3.62028 | ¥1,810.14 |
| 1,000 | ¥3.49225 | ¥3,492.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.34657 | ¥8,366.42 |
| 5,000 | ¥3.26185 | ¥16,309.25 |
| 7,500 | ¥3.21942 | ¥24,145.65 |
| 12,500 | ¥3.17243 | ¥39,655.38 |
| 17,500 | ¥3.14497 | ¥55,036.97 |
| 25,000 | ¥3.11854 | ¥77,963.50 |

