Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2062ADR

DigiKey Part Number
296-23100-2-ND - Tape & Reel (TR)
296-23100-1-ND - Cut Tape (CT)
296-23100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2062ADR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2062ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2142SG-13Diodes Incorporated1,791AP2142SGDICT-ND¥9.92000Similar
AP2162SG-13Diodes Incorporated10,84031-AP2162SG-13CT-ND¥10.59000Similar
AP2182SG-13Diodes Incorporated2,3201034-AP2182SGDICT-ND¥10.59000Similar
NCP382HD05AAR2Gonsemi5,445NCP382HD05AAR2GOSCT-ND¥5.87000Similar
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥13.13300¥131.33
25¥11.97480¥299.37
100¥10.69640¥1,069.64
250¥10.08708¥2,521.77
500¥9.75562¥4,877.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.09829¥22,745.73
5,000¥8.90591¥44,529.55
7,500¥8.80963¥66,072.23
Manufacturers Standard Package