

NCP382HD05AAR2G | |
|---|---|
DigiKey Part Number | NCP382HD05AAR2GOSTR-ND - Tape & Reel (TR) NCP382HD05AAR2GOSCT-ND - Cut Tape (CT) NCP382HD05AAR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP382HD05AAR2G |
Description | IC PWR SWITCH P-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP382HD05AAR2G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.19300 | ¥41.93 |
| 25 | ¥3.76800 | ¥94.20 |
| 100 | ¥3.29480 | ¥329.48 |
| 250 | ¥3.06984 | ¥767.46 |
| 500 | ¥2.93402 | ¥1,467.01 |
| 1,000 | ¥2.82230 | ¥2,822.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.62559 | ¥6,563.97 |
| 5,000 | ¥2.55657 | ¥12,782.85 |



