MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPS2061DGNRG4 | |
|---|---|
DigiKey Part Number | TPS2061DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2061DGNRG4 |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2061DGNRG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 70mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2061DGNR | Texas Instruments | 3,625 | 296-17225-1-ND | ¥10.34000 | MFR Recommended |
| AP2141MPG-13 | Diodes Incorporated | 0 | AP2141MPGDICT-ND | ¥6.86000 | Similar |
| AP2161MPG-13 | Diodes Incorporated | 128 | 31-AP2161MPG-13CT-ND | ¥6.86000 | Similar |
| BD82000FVJ-LBE2 | Rohm Semiconductor | 0 | BD82000FVJ-LBE2CT-ND | ¥5.27246 | Similar |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4,621 | BD82028FVJ-GE2CT-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.73667 | ¥16,841.67 |
| 5,000 | ¥6.58710 | ¥32,935.50 |
| 7,500 | ¥6.51219 | ¥48,841.43 |
| 12,500 | ¥6.42917 | ¥80,364.62 |




