Similar
Similar
Similar

TPS2052D | |
|---|---|
DigiKey Part Number | 296-2577-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2052D |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2052D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2052BD | Texas Instruments | 0 | 296-34585-5-ND | ¥13.40000 | Direct |
| AP2152SG-13 | Diodes Incorporated | 14,241 | AP2152SGDICT-ND | ¥4.22000 | Similar |
| AP2192SG-13 | Diodes Incorporated | 2,246 | AP2192SGDICT-ND | ¥10.59000 | Similar |
| BD2066FJ-LBE2 | Rohm Semiconductor | 2,506 | BD2066FJ-LBE2CT-ND | ¥15.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥35.20073 | ¥10,560.22 |





