
AP2152SG-13 | |
|---|---|
DigiKey Part Number | AP2152SGDITR-ND - Tape & Reel (TR) AP2152SGDICT-ND - Cut Tape (CT) AP2152SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2152SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2152SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD2066FJ-LBE2 | Rohm Semiconductor | 2,506 | BD2066FJ-LBE2CT-ND | ¥15.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.95200 | ¥29.52 |
| 25 | ¥2.63320 | ¥65.83 |
| 100 | ¥2.28830 | ¥228.83 |
| 250 | ¥2.12308 | ¥530.77 |
| 500 | ¥2.02366 | ¥1,011.83 |
| 1,000 | ¥1.94171 | ¥1,941.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.80120 | ¥4,503.00 |
| 5,000 | ¥1.80112 | ¥9,005.60 |











