Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2041D

DigiKey Part Number
296-3394-5-ND
Manufacturer
Manufacturer Product Number
TPS2041D
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2041D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tube
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2141SG-13Diodes Incorporated35,370AP2141SGDICT-ND¥5.13000Similar
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.16000¥55.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12,569In Stock
Ships from Rochester Electronics, LLC