Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2024DR

DigiKey Part Number
296-2564-2-ND - Tape & Reel (TR)
296-2564-1-ND - Cut Tape (CT)
296-2564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2024DR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2024DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
33mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2024DTexas Instruments570296-2564-5-ND¥320.56000Parametric Equivalent
TPS2024IDRQ1Texas Instruments45,228296-37977-1-ND¥221.78000Parametric Equivalent
AP2141SG-13Diodes Incorporated35,370AP2141SGDICT-ND¥57.78000Similar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.14000¥26.14
10¥19.54400¥195.44
25¥17.88760¥447.19
100¥16.06500¥1,606.50
250¥15.19692¥3,799.23
500¥14.90326¥7,451.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.78767¥34,469.18
5,000¥13.51357¥67,567.85
Manufacturers Standard Package