Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2020IDRQ1

DigiKey Part Number
296-36785-2-ND - Tape & Reel (TR)
296-36785-1-ND - Cut Tape (CT)
296-36785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2020IDRQ1
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2020IDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Rds On (Typ)
33mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
8-SOIC
Voltage - Load
2.7V ~ 5.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2020DRTexas Instruments606296-38285-1-ND¥24.15000Similar
In-Stock: 2,480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.18000¥31.18
10¥23.51200¥235.12
25¥21.58480¥539.62
100¥19.47420¥1,947.42
250¥18.46656¥4,616.64
500¥17.85938¥8,929.69
1,000¥17.35971¥17,359.71
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.34181¥40,854.52
5,000¥16.03321¥80,166.05
Manufacturers Standard Package