Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2000CDGNR

DigiKey Part Number
296-29353-2-ND - Tape & Reel (TR)
296-29353-1-ND - Cut Tape (CT)
296-29353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2000CDGNR
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2000CDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
72mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Output Discharge
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,133
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥5.59900¥55.99
25¥5.04480¥126.12
100¥4.43600¥443.60
250¥4.14624¥1,036.56
500¥3.97158¥1,985.79
1,000¥3.84654¥3,846.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.67588¥9,189.70
5,000¥3.58440¥17,922.00
7,500¥3.53857¥26,539.28
12,500¥3.48781¥43,597.62
17,500¥3.45812¥60,517.10
Manufacturers Standard Package

Other Suppliers on DigiKey

151,455In Stock
Ships from Rochester Electronics, LLC