
TPA751DGNR | |
|---|---|
DigiKey Part Number | 296-10856-2-ND - Tape & Reel (TR) 296-10856-1-ND - Cut Tape (CT) 296-10856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA751DGNR |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA751DGNR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4819MM/NOPB | Texas Instruments | 2,282 | 296-35225-1-ND | ¥57.00000 | Similar |
| LM4902MM/NOPB | Texas Instruments | 3,247 | 296-LM4902MM/NOPBCT-ND | ¥40.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.41023 | ¥26,025.58 |
| 5,000 | ¥10.19230 | ¥50,961.50 |
| 7,500 | ¥10.08323 | ¥75,624.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.23000 | ¥20.23 |
| 10 | ¥14.98700 | ¥149.87 |
| 25 | ¥13.66920 | ¥341.73 |
| 100 | ¥12.22060 | ¥1,222.06 |
| 250 | ¥11.53020 | ¥2,882.55 |
| 500 | ¥11.17744 | ¥5,588.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥13.84400 | ¥138.44 |
| 25 | ¥12.62680 | ¥315.67 |
| 100 | ¥11.28850 | ¥1,128.85 |
| 250 | ¥10.65076 | ¥2,662.69 |
| 500 | ¥10.32492 | ¥5,162.46 |


