



TPA6205A1EVM | |
|---|---|
DigiKey Part Number | 296-31419-ND |
Manufacturer | |
Manufacturer Product Number | TPA6205A1EVM |
Description | EVAL BOARD FOR TPA6205A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA6205A1 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1.25W x 1 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.5V |
Packaging Bulk | Utilized IC / Part TPA6205A1 |
Part Status Active | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
Output Type 1-Channel (Mono) |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |



