
TPA6205A1DRBT | |
|---|---|
DigiKey Part Number | 296-20784-2-ND - Tape & Reel (TR) 296-20784-1-ND - Cut Tape (CT) 296-20784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6205A1DRBT |
Description | IC AMP CLASS AB MONO 1.25W 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6205A1DRBT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SON (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-VDFN Exposed Pad |
Max Output Power x Channels @ Load 1.25W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.50200 | ¥85.02 |
| 25 | ¥7.70120 | ¥192.53 |
| 100 | ¥6.82690 | ¥682.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.22268 | ¥1,555.67 |
| 500 | ¥5.97854 | ¥2,989.27 |


