
TPA6110A2DGN | |
|---|---|
DigiKey Part Number | 296-10843-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6110A2DGN |
Description | IC AMP CLASS AB STER 150MW 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6110A2DGN Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 150mW x 2 @ 16Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥10.47800 | ¥104.78 |
| 80 | ¥8.61525 | ¥689.22 |
| 160 | ¥8.19919 | ¥1,311.87 |
| 320 | ¥7.85728 | ¥2,514.33 |
| 560 | ¥7.62568 | ¥4,270.38 |
| 1,040 | ¥7.40857 | ¥7,704.91 |
| 2,560 | ¥7.15303 | ¥18,311.76 |
| 5,040 | ¥6.99924 | ¥35,276.17 |










