
TPA3123D2PWPR | |
|---|---|
DigiKey Part Number | 296-22008-2-ND - Tape & Reel (TR) 296-22008-1-ND - Cut Tape (CT) 296-22008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3123D2PWPR |
Description | IC AMP CLASS D STER 25W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3123D2PWPR Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Texas Instruments | Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 25W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.69000 | ¥61.69 |
| 10 | ¥47.61900 | ¥476.19 |
| 25 | ¥44.09880 | ¥1,102.47 |
| 100 | ¥40.22770 | ¥4,022.77 |
| 250 | ¥39.08532 | ¥9,771.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥35.60143 | ¥71,202.86 |





