4 Circuit IC Switch 1:1 7Ohm 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX8212RUMR

DigiKey Part Number
296-TMUX8212RUMRTR-ND - Tape & Reel (TR)
296-TMUX8212RUMRCT-ND - Cut Tape (CT)
296-TMUX8212RUMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX8212RUMR
Description
100-V, FLAT RON, 1:1 (SPST), FOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 7Ohm 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
4µs, 100ns (Typ)
Manufacturer
Texas Instruments
-3db Bandwidth
420MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-1.3nC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-100dB @ 100kHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
7Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
200mOhm
Package / Case
16-WQFN Exposed Pad
Voltage - Supply, Single (V+)
10V ~ 100V
Supplier Device Package
16-WQFN (4x4)
Voltage - Supply, Dual (V±)
±10V ~ 50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,332
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.35000¥73.35
10¥56.93100¥569.31
25¥52.82880¥1,320.72
100¥48.32080¥4,832.08
250¥47.31000¥11,827.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥42.49328¥127,479.84
Manufacturers Standard Package