2 Circuit IC Switch 1:1 2.8Ohm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX7221DGSR

DigiKey Part Number
296-TMUX7221DGSRTR-ND - Tape & Reel (TR)
296-TMUX7221DGSRCT-ND - Cut Tape (CT)
296-TMUX7221DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7221DGSR
Description
44-V, LATCH-UP IMMUNE, 1:1 (SPST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 2.8Ohm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX7221DGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
168ns, 180ns
Manufacturer
Texas Instruments
-3db Bandwidth
62MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-16pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
34pF, 34pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
5nA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-93dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
2.8Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
100mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 44V
Supplier Device Package
10-VSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMUX7222DGSRTexas Instruments1,356296-TMUX7222DGSRCT-ND¥42.34000Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.34000¥42.34
10¥32.28600¥322.86
25¥29.75880¥743.97
100¥26.98500¥2,698.50
250¥25.76172¥6,440.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.51537¥58,788.43
Manufacturers Standard Package