


TMUX7212PWR | |
|---|---|
DigiKey Part Number | 296-TMUX7212PWRTR-ND - Tape & Reel (TR) 296-TMUX7212PWRCT-ND - Cut Tape (CT) 296-TMUX7212PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7212PWR |
Description | IC SWITCH SPSTX4 2.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7212PWR Models |
Category | Switch Time (Ton, Toff) (Max) 185ns, 210ns |
Manufacturer Texas Instruments | -3db Bandwidth 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 92pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 28pF, 45pF |
Switch Circuit SPST | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -93dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 2.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 180mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 44V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.60000 | ¥51.60 |
| 10 | ¥39.61300 | ¥396.13 |
| 25 | ¥36.60320 | ¥915.08 |
| 100 | ¥33.29750 | ¥3,329.75 |
| 250 | ¥32.08824 | ¥8,022.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥29.34480 | ¥58,689.60 |



