2 Circuit IC Switch 2:1 3.1Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:1 3.1Ohm 16-TSSOP
TMUX1574PWR

TMUX6236PWR

DigiKey Part Number
296-TMUX6236PWRTR-ND - Tape & Reel (TR)
296-TMUX6236PWRCT-ND - Cut Tape (CT)
296-TMUX6236PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6236PWR
Description
36V, LOW-RON, 2:1 (SPDT) TWO-CHA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 3.1Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6236PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
130ns, 165ns
Manufacturer
Texas Instruments
-3db Bandwidth
35MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
78pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
45pF, 60pF
Switch Circuit
SPDT - Open/Closed
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-93dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
3.1Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
100mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 36V
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,166
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.04000¥49.04
10¥37.56900¥375.69
25¥34.70320¥867.58
100¥31.55650¥3,155.65
250¥31.29008¥7,822.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥27.79590¥55,591.80
Manufacturers Standard Package