
TMUX4052DYYR | |
|---|---|
DigiKey Part Number | 296-TMUX4052DYYRTR-ND - Tape & Reel (TR) 296-TMUX4052DYYRCT-ND - Cut Tape (CT) 296-TMUX4052DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4052DYYR |
Description | +/-12-V, 4:1, 2-CHANNEL MULTIPLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4052DYYR Models |
Category | Voltage - Supply, Dual (V±) ±12V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 110ns, 85ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 700MHz |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 5pF |
Switch Circuit SP4T - Open | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 240Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Voltage - Supply, Single (V+) 5V ~ 24V | Supplier Device Package 16-SOT-23-THIN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX4052DYYRQ1 | Texas Instruments | 1,657 | 296-TMUX4052DYYRQ1CT-ND | ¥20.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥3.40200 | ¥34.02 |
| 25 | ¥3.04040 | ¥76.01 |
| 100 | ¥2.64380 | ¥264.38 |
| 250 | ¥2.45452 | ¥613.63 |
| 500 | ¥2.34082 | ¥1,170.41 |
| 1,000 | ¥2.24707 | ¥2,247.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.13125 | ¥6,393.75 |
| 6,000 | ¥2.07458 | ¥12,447.48 |
| 9,000 | ¥2.04621 | ¥18,415.89 |
| 15,000 | ¥2.01477 | ¥30,221.55 |
| 21,000 | ¥1.99640 | ¥41,924.40 |
| 30,000 | ¥1.97872 | ¥59,361.60 |



