1 Circuit IC Switch 8:1 240Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 240Ohm 16-TSSOP
TMUX1574PWR

TMUX4051PWRQ1

DigiKey Part Number
296-TMUX4051PWRQ1TR-ND - Tape & Reel (TR)
296-TMUX4051PWRQ1CT-ND - Cut Tape (CT)
296-TMUX4051PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4051PWRQ1
Description
AUTOMOTIVE, 12-V, 8:1 ONE-CHANNE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX4051PWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
430MHz
Manufacturer
Texas Instruments
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3pF, 9pF
Part Status
Active
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
On-State Resistance (Max)
240Ohm
Qualification
AEC-Q100
Channel-to-Channel Matching (ΔRon)
2Ohm
Mounting Type
Surface Mount
Voltage - Supply, Single (V+)
5V ~ 24V
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Switch Time (Ton, Toff) (Max)
110ns, 85ns (Typ)
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,269
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.54800¥45.48
25¥4.08600¥102.15
100¥3.57310¥357.31
250¥3.32904¥832.26
500¥3.18184¥1,590.92
1,000¥3.06071¥3,060.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.93277¥7,331.93
5,000¥2.85571¥14,278.55
7,500¥2.81710¥21,128.25
12,500¥2.77434¥34,679.25
17,500¥2.74935¥48,113.62
25,000¥2.72530¥68,132.50
Manufacturers Standard Package