1 Circuit IC Switch 8:1 240Ohm 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX4051DYYRQ1

DigiKey Part Number
296-TMUX4051DYYRQ1TR-ND - Tape & Reel (TR)
296-TMUX4051DYYRQ1CT-ND - Cut Tape (CT)
296-TMUX4051DYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4051DYYRQ1
Description
AUTOMOTIVE, 12-V, 8:1 ONE-CHANNE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
110ns, 85ns (Typ)
Manufacturer
Texas Instruments
-3db Bandwidth
430MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
2pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
3pF, 9pF
Switch Circuit
SP8T - Open
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
On-State Resistance (Max)
240Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2Ohm
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Voltage - Supply, Single (V+)
5V ~ 24V
Supplier Device Package
16-SOT-23-THIN
Voltage - Supply, Dual (V±)
±12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMUX4051DYYRTexas Instruments476296-TMUX4051DYYRCT-ND¥4.83000Parametric Equivalent
In-Stock: 2,370
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.64000¥5.64
10¥4.01100¥40.11
25¥3.59200¥89.80
100¥3.13260¥313.26
250¥2.91468¥728.67
500¥2.78326¥1,391.63
1,000¥2.67493¥2,674.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.54106¥7,623.18
6,000¥2.47558¥14,853.48
9,000¥2.44278¥21,985.02
15,000¥2.40647¥36,097.05
21,000¥2.38523¥50,089.83
30,000¥2.36480¥70,944.00
Manufacturers Standard Package