
TMUX4051BQBR | |
|---|---|
DigiKey Part Number | 296-TMUX4051BQBRTR-ND - Tape & Reel (TR) 296-TMUX4051BQBRCT-ND - Cut Tape (CT) 296-TMUX4051BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4051BQBR |
Description | 12-V, 8:1, ONE-CHANNEL MULTIPLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4051BQBR Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 85ns (Typ) |
Manufacturer Texas Instruments | -3db Bandwidth 430MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 9pF |
Switch Circuit SP8T - Open | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-WQFN (2.5x3.5) |
Voltage - Supply, Single (V+) 5V ~ 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥3.51800 | ¥35.18 |
| 25 | ¥3.15160 | ¥78.79 |
| 100 | ¥2.74490 | ¥274.49 |
| 250 | ¥2.55120 | ¥637.80 |
| 500 | ¥2.43410 | ¥1,217.05 |
| 1,000 | ¥2.36973 | ¥2,369.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.21860 | ¥6,655.80 |
| 6,000 | ¥2.16032 | ¥12,961.92 |
| 9,000 | ¥2.13115 | ¥19,180.35 |
| 15,000 | ¥2.09882 | ¥31,482.30 |
| 21,000 | ¥2.07993 | ¥43,678.53 |
| 30,000 | ¥2.06176 | ¥61,852.80 |



