Direct



TMP121AIDBVR | |
|---|---|
DigiKey Part Number | 296-31975-2-ND - Tape & Reel (TR) 296-31975-1-ND - Cut Tape (CT) 296-31975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP121AIDBVR |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP121AIDBVR Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP121AIDBVT | Texas Instruments | 0 | 296-15177-1-ND | ¥3.42000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 5 | ¥17.74600 | ¥88.73 |
| 10 | ¥16.92800 | ¥169.28 |
| 25 | ¥15.95400 | ¥398.85 |
| 50 | ¥15.28580 | ¥764.29 |
| 100 | ¥14.67470 | ¥1,467.47 |
| 500 | ¥13.44562 | ¥6,722.81 |
| 1,000 | ¥12.98822 | ¥12,988.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.33965 | ¥37,018.95 |
| 6,000 | ¥11.97385 | ¥71,843.10 |











