Digital Switch Latch Open Drain Hall Effect SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5111A2AQDBVRQ1

DigiKey Part Number
296-TMAG5111A2AQDBVRQ1TR-ND - Tape & Reel (TR)
296-TMAG5111A2AQDBVRQ1CT-ND - Cut Tape (CT)
296-TMAG5111A2AQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5111A2AQDBVRQ1
Description
AUTOMOTIVE 2-DIMENSIONAL DUAL-CH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMAG5111A2AQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 38V
Mfr
Current - Supply (Max)
8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
10mA
Part Status
Active
Output Type
Open Drain
Function
Latch
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SOT-23-5
Sensing Range
2.6mT Trip, -2.6mT Release
Package / Case
SC-74A, SOT-753
Test Condition
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,770
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
5¥8.43600¥42.18
10¥8.02200¥80.22
25¥7.51560¥187.89
50¥7.17340¥358.67
100¥6.86000¥686.00
500¥6.22996¥3,114.98
1,000¥5.99575¥5,995.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.02373¥9,071.19
6,000¥2.91527¥17,491.62
9,000¥2.85607¥25,704.63
15,000¥2.78562¥41,784.30
21,000¥2.74162¥57,574.02
30,000¥2.69695¥80,908.50
Manufacturers Standard Package