
TLC59108IRGYR | |
|---|---|
DigiKey Part Number | 296-36986-2-ND - Tape & Reel (TR) 296-36986-1-ND - Cut Tape (CT) 296-36986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59108IRGYR |
Description | IC LED DRVR LINEAR 120MA 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Dimming 120mA 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59108IRGYR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 25MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 8 | Supplier Device Package 20-VQFN (3.5x4.5) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 10 | ¥12.87400 | ¥128.74 |
| 25 | ¥11.72120 | ¥293.03 |
| 100 | ¥10.45070 | ¥1,045.07 |
| 250 | ¥9.84528 | ¥2,461.32 |
| 500 | ¥9.48070 | ¥4,740.35 |
| 1,000 | ¥9.47892 | ¥9,478.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.80963 | ¥26,428.89 |
| 6,000 | ¥8.62817 | ¥51,769.02 |
| 9,000 | ¥8.53734 | ¥76,836.06 |


