
TM4C129ENCZADT3 | |
|---|---|
DigiKey Part Number | 296-37955-ND |
Manufacturer | |
Manufacturer Product Number | TM4C129ENCZADT3 |
Description | IC MCU 32BIT 1MB FLASH 212NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C129ENCZADT3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | Supplier Device Package 212-NFBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | Package / Case 212-VFBGA |
Number of I/O 140 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C1290NCZADT3 | Texas Instruments | 3,059 | 296-37947-ND | ¥140.51000 | Parametric Equivalent |
| TM4C1294NCZADT3 | Texas Instruments | 647 | 296-37949-ND | ¥183.18000 | Parametric Equivalent |
| TM4C129CNCZADT3 | Texas Instruments | 298 | 296-37953-ND | ¥154.98000 | Parametric Equivalent |
| TM4C129LNCZADT3 | Texas Instruments | 263 | 296-37956-ND | ¥235.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.75000 | ¥174.75 |
| 10 | ¥139.55600 | ¥1,395.56 |
| 25 | ¥130.76200 | ¥3,269.05 |
| 184 | ¥117.89283 | ¥21,692.28 |
| 368 | ¥114.86530 | ¥42,270.43 |
| 552 | ¥113.34884 | ¥62,568.56 |





