
TM4C1290NCPDTI3R | |
|---|---|
DigiKey Part Number | 296-43658-2-ND - Tape & Reel (TR) 296-43658-1-ND - Cut Tape (CT) 296-43658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C1290NCPDTI3R |
Description | IC MCU 32BIT 1MB FLASH 128TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1290NCPDTI3R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 20x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, QSSI, UART/USART, USB OTG | Supplier Device Package 128-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | Package / Case 128-TQFP |
Number of I/O 90 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C1292NCPDTI3R | Texas Instruments | 2,797 | 296-TM4C1292NCPDTI3RCT-ND | ¥168.05000 | Parametric Equivalent |
| TM4C1294NCPDTI3R | Texas Instruments | 355 | 296-46223-1-ND | ¥156.05000 | Parametric Equivalent |
| TM4C129ENCPDTI3R | Texas Instruments | 1,539 | 296-43660-1-ND | ¥195.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.41000 | ¥142.41 |
| 10 | ¥112.93500 | ¥1,129.35 |
| 25 | ¥105.58480 | ¥2,639.62 |
| 100 | ¥97.49990 | ¥9,749.99 |
| 250 | ¥97.11260 | ¥24,278.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥89.41330 | ¥89,413.30 |


