ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C129ENCPDTI3R

DigiKey Part Number
296-43660-2-ND - Tape & Reel (TR)
296-43660-1-ND - Cut Tape (CT)
296-43660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM4C129ENCPDTI3R
Description
IC MCU 32BIT 1MB FLASH 128TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TM4C129ENCPDTI3R Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
6K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Supplier Device Package
128-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Package / Case
128-TQFP
Number of I/O
90
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,539
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.92000¥195.92
10¥157.00600¥1,570.06
25¥147.28520¥3,682.13
100¥137.69130¥13,769.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥125.91797¥125,917.97
Manufacturers Standard Package