Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9152IPWR

DigiKey Part Number
296-TLV9152IPWRTR-ND - Tape & Reel (TR)
296-TLV9152IPWRCT-ND - Cut Tape (CT)
296-TLV9152IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9152IPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9152IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
125 µV
Mfr
Current - Supply
560µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20062DTBR2Gonsemi2,472488-NCS20062DTBR2GCT-ND¥5.87000Similar
In-Stock: 1,814
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.44000¥12.44
10¥9.02400¥90.24
25¥8.17560¥204.39
100¥7.24460¥724.46
250¥6.80060¥1,700.15
500¥6.53272¥3,266.36
1,000¥6.43799¥6,437.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.13082¥12,261.64
4,000¥5.98149¥23,925.96
6,000¥5.90672¥35,440.32
10,000¥5.82386¥58,238.60
14,000¥5.77542¥80,855.88
Manufacturers Standard Package