Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9151QDCKRQ1

DigiKey Part Number
296-TLV9151QDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV9151QDCKRQ1CT-ND - Cut Tape (CT)
296-TLV9151QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9151QDCKRQ1
Description
Automotive, single-channel, 16V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9151QDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
560µA
Mfr
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Push-Pull, Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
21V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4.5 MHz
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Input Bias
10 pA
Supplier Device Package
SC-70-5
Voltage - Input Offset
125 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,306
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.03700¥70.37
25¥6.35280¥158.82
100¥5.60270¥560.27
250¥5.24492¥1,311.23
500¥5.02954¥2,514.77
1,000¥4.90383¥4,903.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.63304¥13,899.12
6,000¥4.52581¥27,154.86
9,000¥4.47211¥40,248.99
15,000¥4.41261¥66,189.15
Manufacturers Standard Package