CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas Instruments TLV906x Series Op Amps | Digi-Key Daily

TLV9061IDBVR

DigiKey Part Number
296-52284-2-ND - Tape & Reel (TR)
296-52284-1-ND - Cut Tape (CT)
296-52284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9061IDBVR
Description
IC CMOS 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9061IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
538µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
6.5V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
10 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,870
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.55000¥5.55
10¥3.94800¥39.48
25¥3.53800¥88.45
100¥3.08690¥308.69
250¥2.87172¥717.93
500¥2.74190¥1,370.95
1,000¥2.63491¥2,634.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.50274¥7,508.22
6,000¥2.43805¥14,628.30
9,000¥2.40566¥21,650.94
15,000¥2.36979¥35,546.85
21,000¥2.34881¥49,325.01
30,000¥2.32864¥69,859.20
Manufacturers Standard Package