
TLV9030L1DCKR | |
|---|---|
DigiKey Part Number | 296-TLV9030L1DCKRTR-ND - Tape & Reel (TR) 296-TLV9030L1DCKRCT-ND - Cut Tape (CT) 296-TLV9030L1DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9030L1DCKR |
Description | SINGLE LOW-VOLTAGE PUSH-PULL COM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 85mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 110ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.75mV @ 5V | Supplier Device Package SC-70-6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.33000 | ¥8.33 |
| 10 | ¥5.98900 | ¥59.89 |
| 25 | ¥5.39320 | ¥134.83 |
| 100 | ¥4.74230 | ¥474.23 |
| 250 | ¥4.43236 | ¥1,108.09 |
| 500 | ¥4.24526 | ¥2,122.63 |
| 1,000 | ¥4.10936 | ¥4,109.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.90087 | ¥11,702.61 |
| 6,000 | ¥3.80774 | ¥22,846.44 |
| 9,000 | ¥3.76111 | ¥33,849.99 |
| 15,000 | ¥3.70946 | ¥55,641.90 |
| 21,000 | ¥3.67924 | ¥77,264.04 |











