


TLV809K33DBZR | |
|---|---|
DigiKey Part Number | 296-41837-2-ND - Tape & Reel (TR) 296-41837-1-ND - Cut Tape (CT) 296-41837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809K33DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809K33DBZR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV809K33DBVR | Texas Instruments | 5,016 | 296-39291-1-ND | ¥3.97000 | Parametric Equivalent |
| TLV809K33DBVT | Texas Instruments | 316 | 296-27716-1-ND | ¥8.60000 | Parametric Equivalent |
| TLV809K33DBZT | Texas Instruments | 1,205 | 296-28210-1-ND | ¥7.88000 | Parametric Equivalent |
| TPS3809K33DBVR | Texas Instruments | 17,286 | 296-10916-1-ND | ¥5.82000 | Parametric Equivalent |
| TPS3809K33DBVT | Texas Instruments | 2,714 | 296-2631-1-ND | ¥8.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.83700 | ¥38.37 |
| 25 | ¥3.44360 | ¥86.09 |
| 100 | ¥3.00610 | ¥300.61 |
| 250 | ¥2.79824 | ¥699.56 |
| 500 | ¥2.67270 | ¥1,336.35 |
| 1,000 | ¥2.56932 | ¥2,569.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.98055 | ¥5,941.65 |
| 6,000 | ¥1.92796 | ¥11,567.76 |
| 9,000 | ¥1.90161 | ¥17,114.49 |
| 15,000 | ¥1.87242 | ¥28,086.30 |
| 21,000 | ¥1.85537 | ¥38,962.77 |
| 30,000 | ¥1.83897 | ¥55,169.10 |

