
TLV809K33DBVR | |
|---|---|
DigiKey Part Number | 296-39291-2-ND - Tape & Reel (TR) 296-39291-1-ND - Cut Tape (CT) 296-39291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809K33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809K33DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.74600 | ¥27.46 |
| 25 | ¥2.45440 | ¥61.36 |
| 100 | ¥2.12790 | ¥212.79 |
| 250 | ¥1.97288 | ¥493.22 |
| 500 | ¥1.87944 | ¥939.72 |
| 1,000 | ¥1.80245 | ¥1,802.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.84834 | ¥5,545.02 |
| 6,000 | ¥1.79796 | ¥10,787.76 |
| 9,000 | ¥1.77271 | ¥15,954.39 |
| 15,000 | ¥1.74475 | ¥26,171.25 |
| 21,000 | ¥1.72841 | ¥36,296.61 |
| 30,000 | ¥1.71269 | ¥51,380.70 |

