New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77733PDBVR

DigiKey Part Number
296-TLV77733PDBVRTR-ND - Tape & Reel (TR)
296-TLV77733PDBVRCT-ND - Cut Tape (CT)
296-TLV77733PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77733PDBVR
Description
1A SMALL-SIZE HIGH-PSRR LOW-DROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
141 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 45dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.585V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
10¥1.19000¥11.90
25¥1.04480¥26.12
100¥0.88920¥88.92
250¥0.81480¥203.70
500¥0.77006¥385.03
1,000¥0.73329¥733.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68779¥2,063.37
6,000¥0.66554¥3,993.24
9,000¥0.65439¥5,889.51
15,000¥0.64204¥9,630.60
21,000¥0.63482¥13,331.22
30,000¥0.62788¥18,836.40
Manufacturers Standard Package