


TLV75525PDBVR | |
|---|---|
DigiKey Part Number | 296-51795-2-ND - Tape & Reel (TR) 296-51795-1-ND - Cut Tape (CT) 296-51795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75525PDBVR |
Description | IC REG LINEAR 2.5V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75525PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.325V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.02600 | ¥20.26 |
| 25 | ¥1.79960 | ¥44.99 |
| 100 | ¥1.54980 | ¥154.98 |
| 250 | ¥1.43200 | ¥358.00 |
| 500 | ¥1.36054 | ¥680.27 |
| 1,000 | ¥1.30182 | ¥1,301.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22927 | ¥3,687.81 |
| 6,000 | ¥1.19377 | ¥7,162.62 |
| 9,000 | ¥1.17599 | ¥10,583.91 |
| 15,000 | ¥1.15630 | ¥17,344.50 |
| 21,000 | ¥1.14478 | ¥24,040.38 |
| 30,000 | ¥1.13371 | ¥34,011.30 |









