Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71209DBVT

DigiKey Part Number
296-27896-2-ND - Tape & Reel (TR)
296-27896-1-ND - Cut Tape (CT)
296-27896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71209DBVT
Description
IC REG LINEAR 0.9V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV71209DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
370 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
0.9V
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV71209DBVRTexas Instruments1,176296-46455-1-ND¥4.38000Parametric Equivalent
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.07900¥70.79
25¥6.39760¥159.94
100¥5.65170¥565.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.29576¥1,323.94
500¥5.08126¥2,540.63
750¥4.97380¥3,730.35
1,250¥4.85475¥6,068.44
1,750¥4.78521¥8,374.12
2,500¥4.71830¥11,795.75
Manufacturers Standard Package

Other Suppliers on DigiKey

182,495In Stock
Ships from Rochester Electronics, LLC