Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS8117AMP-1.8/NOPB

DigiKey Part Number
LMS8117AMP-1.8/NOPBTR-ND - Tape & Reel (TR)
LMS8117AMP-1.8/NOPBCT-ND - Cut Tape (CT)
LMS8117AMP-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMS8117AMP-1.8/NOPB
Description
IC REG LINEAR 1.8V 1A SOT-223
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LMS8117AMP-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
60 ~ 75 dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-223
Voltage Dropout (Max)
1.25V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,317
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥8.89900¥88.99
25¥8.07480¥201.87
100¥7.16260¥716.26
250¥6.72812¥1,682.03
500¥6.46614¥3,233.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.25038¥6,250.38
2,000¥6.07291¥12,145.82
3,000¥5.98403¥17,952.09
5,000¥5.88552¥29,427.60
7,000¥5.82797¥40,795.79
10,000¥5.77259¥57,725.90
Manufacturers Standard Package